TRACO POWER TES 5WI DC/DC Converter, 12V dc/ 210 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 666-3783
- Mfr. Part No.:
- TES 5-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-3783
- Mfr. Part No.:
- TES 5-2422WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 210mA | |
| Output Current 2 | 210mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Depth | 9.8mm | |
| Length | 33.4mm | |
| Standards/Approvals | No | |
| Series | TES 5WI | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 210mA | ||
Output Current 2 210mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Depth 9.8mm | ||
Length 33.4mm | ||
Standards/Approvals No | ||
Series TES 5WI | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series
5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.
Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 5WI DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface Mount, +71°C Max Temp
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface Mount, +71°C Max Temp
