TRACO POWER TEN 3 DC/DC Converter, 15V dc/ 100 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$264.10

(exc. GST)

$290.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$264.10$26.41-
2 - 3$258.28$25.8282%
4 +$252.74$25.2744%

*price indicative

RS Stock No.:
166-5404
Mfr. Part No.:
TEN 3-0523
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Series

TEN 3

Standards/Approvals

No

Depth

10.2mm

Length

32mm

Maximum Operating Temperature

85°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series


The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is Ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range

High efficiency up to 84%

Full SMD-design

Short circuit protection

Extended operating temperature range –40°C to 85°C

I/O isolation 1500 VDC

Input filter to meet EN 55022, Class A and FCC, level A without external components

24-pin DIP with industry standard pinout

High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy