TRACOPOWER THI 2M DC-DC Converter, ±15V dc/ ±66mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 666-4161
- Mfr. Part No.:
- THI 2-0523M
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4161
- Mfr. Part No.:
- THI 2-0523M
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±66mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 16 | |
| Isolation Voltage | 4kV dc | |
| Length | 23.8mm | |
| Depth | 8.6mm | |
| Series | THI 2M | |
| Railway Approved | No | |
| Load Regulation | ±10% | |
| Minimum Temperature | -25°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±66mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 16 | ||
Isolation Voltage 4kV dc | ||
Length 23.8mm | ||
Depth 8.6mm | ||
Series THI 2M | ||
Railway Approved No | ||
Load Regulation ±10% | ||
Minimum Temperature -25°C | ||
Medical Approved Yes | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Note
Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 66 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 200 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp












