TRACO POWER TMH DC/DC Converter, 15V dc/ 133 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5237
- Mfr. Part No.:
- TMH 2415S
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$92.44
(exc. GST)
$101.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $92.44 | $9.244 | - |
| 2 - 3 | $90.42 | $9.042 | 2% |
| 4 + | $88.49 | $8.849 | 4% |
*price indicative
- RS Stock No.:
- 166-5237
- Mfr. Part No.:
- TMH 2415S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 133mA | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -3 → 3 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TMH | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 133mA | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -3 → 3 % | ||
Number of Pins 5 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TMH | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW


- RS Stock No. 3114859
- Mfr. Part No. TMH 2415S
Each
$9.88
- RS Stock No. 3114792
- Mfr. Part No. TMH 1215S
Each
$9.88
- RS Stock No. 3114843
- Mfr. Part No. TMH 2412S
Each
$9.43
- RS Stock No. 3114720
- Mfr. Part No. TMH 0515S
Each
$9.88
Related links
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 2M DC/DC Converter 26.4V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ISH DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- TRACOPOWER TME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min












