TRACO POWER TMH DC/DC Converter, 15V dc/ 133 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.88

(exc. GST)

$10.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$9.88
3 - 4$9.64
5 +$9.50

*price indicative

RS Stock No.:
311-4720
Distrelec Article No.:
169-64-455
Mfr. Part No.:
TMH 0515S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

133mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

-3 → 3 %

Number of Pins

5

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

2W

Series

TMH

Standards/Approvals

No

Depth

10.2mm

Length

19.5mm

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy