TRACO POWER TMH DC/DC Converter, 12V dc/ 165 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 311-4843
- Distrelec Article No.:
- 169-64-468
- Mfr. Part No.:
- TMH 2412S
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.43
(exc. GST)
$10.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $9.43 | - |
| 3 - 14 | $9.33 | 1% |
| 15 + | $7.68 | 18% |
*price indicative
- RS Stock No.:
- 311-4843
- Distrelec Article No.:
- 169-64-468
- Mfr. Part No.:
- TMH 2412S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 165mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Series | TMH | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 165mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Series TMH | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW


TRACOPOWER TMH Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 2W Power Rating - TMH 2412S
This DC-DC converter is intended for efficient power distribution in applications needing a 12V output. It operates within an input voltage range of 21.6V to 26.4V and delivers an output current of 165mA. The Compact SIP package facilitates straightforward PCB mounting, making it suitable for a variety of automation and electronic projects in confined spaces.
Features & Benefits
• Isolated power design enhances safety and dependability
• High efficiency of 81% reduces energy loss
• Load regulation of ±10% ensures stable output under varying loads
• Compact SIP package optimises board space
Applications
• Suitable for industrial automation systems requiring stable power
• Applicable in electronics necessitating a 12V power supply
• Utilised in telecommunications for consistent voltage conversion
• Employed in robotics for effective power management
• Ideal for medical devices where Compact size is essential
What type of applications is this suitable for?
It is well-suited for industrial automation, electronics, and robotics applications.
How does it maintain output stability?
The load regulation feature ensures a consistent output under varying levels of load.
Can it be used in outdoor environments?
While it operates within -40 to +85°C, ensure proper housing to protect against moisture and dust.
What type of mounting is required?
This product is designed for PCB mount, making installation straightforward.
What should be considered for effective installation?
Proper input voltage and thermal management are important for optimal performance.
Related links
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TBA 2 DC/DC Converter 26.4V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
