Recom RP DC/DC Converter, 6V dc/ 167 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $4.06

View bulk pricing options

Subtotal (1 unit)*

$22.98

(exc. GST)

$25.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$22.98-
7 - 12$22.40$4.06
13 +$22.10$11.44

*price indicative

RS Stock No.:
165-5092
Mfr. Part No.:
RP-0506S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

6V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

167mA

Mount Type

Through Hole

MTBF

10100000h

Number of Outputs

1

Output Voltage Adjustment Range

-5 → 5 %

Isolation Voltage

5.2kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP-7

Length

19.65mm

Series

RP

Width

7.05mm

Standards/Approvals

No

Depth

10.2mm

Maximum Operating Temperature

80°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RP-xx06S series have been specially designed to fulfill this demanding requirement with 5200VDC isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.

6V Output For GaN Driver Applications

Pot-Core Transformer With Separated Windings

High 5.2kVDC Isolation In Compact Size

Low Isolation Capacitance (10pF max.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy