Recom RKZ3 DC/DC Converter, 12V dc/ 250 mA, 26.4V dc Input, 21.6V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $2.22

View bulk pricing options

Subtotal (1 unit)*

$15.70

(exc. GST)

$17.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 26 November 2026
  • Plus 24 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$15.70-
6 - 11$15.33$2.22
12 +$15.11$7.08

*price indicative

RS Stock No.:
165-5090
Mfr. Part No.:
RKZ3-2412S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

8534kH

Output Voltage Adjustment Range

-3 → 3 %

Isolation Voltage

3kV dc

Number of Pins

4

Package Type

SIP-7

Maximum Output Power

3W

Depth

12.2mm

Standards/Approvals

No

Length

19.6mm

Series

RKZ3

Width

7.5mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3kV DC Isolation Voltage, Through Hole Mounting - RKZ3 Series - RKZ3-2412S


Got a mismatch between your power supply and devices? This DC-DC converter from RECOM bridges the gap. It turns an input voltage range between 21.6 and 26.4V DC into a smooth 12V DC output. As it runs at 90% efficiency, you can be sure only minimal energy is wasted as heat. Thanks to a 3kV DC isolation voltage, this is a sure bet for breaking ground loops or protecting your components from damage caused by electrical glitches.

Features & Benefits


• Low-profile design of 12.2 (D) x 7.5 (W) x 19.6 (L) means it fits in tight setups

• Power-up time of 0.3ms, so it doesn't keep you waiting

• Safe for demanding conditions, thanks to a broad operating temperature between -40°C and +90°C

Applications


• Telecommunications equipment

• Medical devices

• Consumer electronics

How long will this converter last?


As it has a mean time between failures of 17.7 million cycles at +25°C, you can Trust it to go the extra mile.

Can I upgrade an existing high-isolation converter?


Yes, the pins for this model are suitable for use with 1W to 3W RK and RKZ converters, so you can step up your power supply in a snap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy