Recom R12P DC/DC Converter, 6V dc/ 167 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-5074
- Mfr. Part No.:
- R12P06S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.62
(exc. GST)
$25.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $23.62 |
| 7 - 12 | $23.03 |
| 13 + | $22.69 |
*price indicative
- RS Stock No.:
- 165-5074
- Mfr. Part No.:
- R12P06S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 6V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 20000000h | |
| Isolation Voltage | 6.4kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Width | 9.8mm | |
| Length | 19.5mm | |
| Series | R12P | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 6V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 20000000h | ||
Isolation Voltage 6.4kV dc | ||
Number of Pins 4 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Width 9.8mm | ||
Length 19.5mm | ||
Series R12P | ||
Efficiency 81% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RxxP06S series have been specially designed to fulfill this demanding requirement with 6400VDC/sec isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.
6V Output for GaN driver Applications
Pot-Core Transformer with separated windings
High 6.4kVDC/sec Isolation in Compact size
Low isolation capacitance (10pF max.)
Related links
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter -12 V/ 41 mA 10.8V Input 1 W 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
