TRACO POWER THM 30 DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 18V Input 30 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$124.39

(exc. GST)

$136.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 26 November 2026
  • Plus 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$124.39
3 - 4$121.27
5 +$119.40

*price indicative

RS Stock No.:
165-1259
Mfr. Part No.:
THM 30-2415
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1137000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20 %

Number of Pins

6

Isolation Voltage

5kV ac

Package Type

Plastic Case

Maximum Output Power

30W

Depth

10.2mm

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

THM 30

Efficiency

90%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER THM 30 Series DC-DC Converter, 24V Voltage Rating, 1.25A Output Current - THM 30-2415


This isolated DC-DC converter provides an efficient solution with a nominal output voltage of 24V DC. The Compact dimensions of 50.8mm x 25.4mm x 10.2mm ensure easy integration into your design. With a power rating of 30W and a wide input voltage range of 18 to 36V DC, this converter is engineered for various demanding applications.

Features & Benefits


• High efficiency of up to 90% reduces energy waste

• Low leakage current under 2.5 00B5 (μ) A enhances safety

• Supports voltage adjustment from -10% to +20% for flexibility

• Broad operating temperature of -40°C to +80°C withstands extreme conditions

• Compliant with multiple industry standards for Trust in performance

Applications


• Ideal for automation systems needing reliable power conversion

• Suitable for control and measurement devices in high-stakes environments

• Utilised in transportation ensuring robust operation

• Perfect for IGBT drivers in demanding electronic setups

What protection features are included to enhance durability?


This model incorporates continuous short circuit protection with automatic recovery, ensuring it remains operational under fault conditions. Overvoltage protection is also built in, further enhancing reliability.

How does this converter ensure safety in medical applications?


It meets IEC/EN/ES 60601-1 3rd edition standards and features two means of patient protection (2 x MOPP), which is critical for medical-grade applications. The design includes a risk management file following ISO 14971, providing comprehensive safety assurance.

What is the maximum altitude at which operation is supported?


The operating altitude for this converter can reach up to 5000m, allowing it to be used in various high-altitude applications without performance degradation.

How adaptable is the voltage output for various applications?


The output voltage can be adjusted from -10% to +20%, enabling fine-tuning to meet diverse operational requirements across different applications.

Can this converter be mounted easily in tight spaces?


Yes, it features a through-hole mounting type, facilitating straightforward and secure installation on PCB layouts even in Compact environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy