Recom RS6 DC-DC Converter, ±12V dc/ ±12mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C Min
- RS Stock No.:
- 124-4218
- Mfr. Part No.:
- RS6-2412D
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4218
- Mfr. Part No.:
- RS6-2412D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±12mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±11.04 V dcV dc, ±13.2V dc | |
| Package | SIP | |
| Isolation Voltage | 1.6kV dc | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Series | RS6 | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IECEEE CB Scheme | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±12mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.04 V dcV dc, ±13.2V dc | ||
Package SIP | ||
Isolation Voltage 1.6kV dc | ||
Length 21.8mm | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Series RS6 | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IECEEE CB Scheme | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Recom RS6 Series Isolated DC-DC Converter
The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.
Features and Benefits
High power density
High efficiency
CB report
Ideal for areas with limited installation space
Recom Isolated DC/DC Converter
Standards
EN 62368-1 CB, IEC/EN 60950-1
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Recom RS6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom RS6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom RS6 DC/DC Converter -12 V/ 250 mA 4.5V Input 6 W 75 °C Max Temp -40 °C Min
- Recom RS6 DC/DC Converter 18V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole











