Recom RP12-AW DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 65 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 7 units)*

$526.41

(exc. GST)

$579.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$526.41$75.201
2 - 3$514.81$73.544
4 +$503.75$71.964

*price indicative

RS Stock No.:
162-2727
Mfr. Part No.:
RP12-2412SAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2350000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

12W

Series

RP12-AW

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Pi Filter on Input, 4:1 Input Voltage Range - RP12-AW Series - RP12-2412SAW


This DC-DC converter from RECOM makes light work of power and conversion tasks. It accepts a broad 4:1 range of inputs (any voltage from 9 to 36V DC) and transforms them to deliver a steady, regulated 12V DC output. This is handy for charging your battery-supplied components such as laptops. The unit offers tight line and load regulation so you can keep a close watch over input and output values. Thanks to its impressive efficiency of 86%, it wastes little energy. Plus, as it won't produce excess heat, simple Air convection keeps it cool.

Features & Benefits


• MTBF of at least 2 million hours mean it's tested for longevity

• Comprehensive EMC profile makes it an electrically secure choice with minimal noise

• Pi filter on input helps you achieve ripple-free DC voltages

• 5ms on-off switching time, assuring you it's fast-acting

Applications


• Photovoltaics

• Renewable energy provision

• Mobile devices

• Transportation

What electrical protections does this converter offer?


This unit's comprehensive electrical specs include overload, overvoltage and continuous short-circuit protections to keep you and your equipment shielded from common faults. Its 1.6kV isolation rating assures you that you're not at risk from voltage surges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy