Recom RP40 GW DC/DC Converter, 5V/ 8 A, 36V Input, 9V Input 40 W, Through Hole, 105 °C Max Temp -40 °C Min Temp, 8-Pin 2

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 4 units)*

$581.94

(exc. GST)

$640.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$581.94$145.485-
2 - 3$569.13$142.2832%
4 +$556.91$139.2284%

*price indicative

RS Stock No.:
162-2704
Mfr. Part No.:
RP40-2405SGW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1105000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.6kV

Package Type

2 x 2 in

Maximum Output Power

40W

Length

51.3mm

Standards/Approvals

No

Depth

10.2mm

Series

RP40 GW

Width

50.8mm

Maximum Operating Temperature

105°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series


High power density

Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, meets EN 55022 Class A/B with external filter

Remote On/Off Control

Over voltage, over load, over temperature and short circuit protection

Shielded metal case with insulated baseplate

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy