Recom REC7.5 DC/DC Converter, 15V, -15 V/ 250 mA, 36V dc Input, 18V Input 7.5 W, Through Hole, 71 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$704.32

(exc. GST)

$774.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$704.32$46.955-
2 - 3$688.81$45.9212%
4 +$674.01$44.9344%

*price indicative

RS Stock No.:
162-2690
Mfr. Part No.:
REC7.5-2415DRW/H2/A/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

800000h

Number of Outputs

2

Number of Pins

24

Isolation Voltage

2kV dc

Package Type

DIP

Maximum Output Power

7.5W

Standards/Approvals

No

Depth

10.5mm

Length

32mm

Width

20.3mm

Series

REC7.5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Efficiency

86%

COO (Country of Origin):
TW

RECOM DC-DC Converter, DIP Package, 2kV DC Isolation Voltage - REC7.5 Series - REC7.5-2415DRW/H2/A/M


Looking for a power supply you can depend on? Get the job done with this DC-DC converter from RECOM. It converts inputs between 18 and 36V DC into a steady ±15 V DC output voltage. As it can also briefly deliver up to 140% of the rated power, it's Ideal for systems needing a high start-up current. Thanks to the unit's continuous short-circuit protection with automatic restart, you can rest assured that your equipment will be safe in the event of an electrical fault.

• Wide operating temperature range between -40°C and +71°C for use in demanding conditions

• Through-hole mounting makes for quick and easy installation

• High efficiency of up to 86% means it's an energy-conscious choice

• Long mean time between failures of 200,000 hours, so you can be confident of a long service life

Applications


• Medical facilities

• Energy sector

• Aerospace equipment

What's the difference between DIP and SMT?


DIP devices like this one are easier to install because they feature pins that insert directly into a PCB, whereas SMT components must be soldered onto the surface.

Each (Supplied in a Tube)
$49.54
Each (In a Pack of 15)
$46.925

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy