Recom RS DC/DC Converter, 12V, -12 V/ 83 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

$642.09

(exc. GST)

$706.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$642.09$29.186
2 - 3$627.96$28.544
4 +$614.48$27.931

*price indicative

RS Stock No.:
162-2658
Mfr. Part No.:
RS-0512D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1398h

Number of Outputs

2

Isolation Voltage

500V ac

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP

Length

21.8mm

Series

RS

Standards/Approvals

No

Depth

11.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

83%

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series


High power-density, an industrial temperature range of -40° to +85°C.

Additional features such as Remote-On-Off control make these converters Ideal for highly sophisticated industrial designs.

2:1 wide input range

Regulated outputs

1kVdc isolation

Continuous short circuit protection

Low noise

UL94V-0 package material

83% efficiency

SIP 8 package

Note

Operating temperature is without derating.

Standards

EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy