TRACO POWER TEN 40N DC/DC Converter, 3.3V dc/ 8 A, 36V dc Input, 9V Input 40 W, Through Hole, 80 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$946.58

(exc. GST)

$1,041.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$946.58$94.658

*price indicative

RS Stock No.:
161-9715
Mfr. Part No.:
TEN 40-2410N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

328000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

40W

Package Type

DIP

Depth

11mm

Series

TEN 40N

Standards/Approvals

No

Length

50.8mm

Maximum Operating Temperature

80°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series


40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 2" x 0.4" package

Efficiency of up to 92%

Output voltage adjustable by external resistor

Remote On/Off

Short circuit and overvoltage protection

EMC compliance to EN 55022, class A and FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy