TRACOPOWER TEN 40N DC/DC Converter, 15V dc/ 1.33 A, 18V dc Input, 9V Input 40 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6008
- Mfr. Part No.:
- TEN 40-1223N
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
$978.41
(exc. GST)
$1,076.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $978.41 | $97.841 |
*price indicative
- RS Stock No.:
- 166-6008
- Mfr. Part No.:
- TEN 40-1223N
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.33A | |
| Output Current 2 | 1.33A | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| MTBF | 328000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Series | TEN 40N | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.33A | ||
Output Current 2 1.33A | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
MTBF 328000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Series TEN 40N | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEN 40N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
