XP Power JHM15 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 15 W, Through Hole, 80 °C Max Temp -20 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9030
Mfr. Part No.:
JHM1512S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Number of Pins

6

Isolation Voltage

4kV ac

Package Type

1 x 1.6 in

Maximum Output Power

15W

Width

25.4mm

Depth

10.2mm

Series

JHM15

Length

40.6mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Efficiency

86%

Minimum Operating Temperature

-20°C

COO (Country of Origin):
TW

XP Power - JHM15 Series of Isolated DC-DC Converters


The JHM15 series offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series features 4000 V ac in reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range is available in a compact 1” x 1.6” footprint and attributes a high efficiency of up to 87%.

15 W, isolated DC-DC converters

Wide -20 °C to +80 °C operating temperature range

Internationally medical approved

Industry standard DIP24 package

4000 V ac reinforced insulation

2 μA patient leakage current

Meets IEC60601-1, 3rd Edition

Compact 1” x 1.6” footprint

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy