XP Power JHM15 DC/DC Converter, 5V, -5 V/, 18V dc Input, 9V Input 15 W, Through Hole, 80 °C Max Temp -20 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9034
Mfr. Part No.:
JHM1512D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

4kV ac

Number of Pins

6

Maximum Output Power

15W

Package Type

1 x 1.6 in

Length

40.6mm

Width

25.4mm

Standards/Approvals

No

Depth

10.2mm

Series

JHM15

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Efficiency

84%

COO (Country of Origin):
TW

XP Power - JHM15 Series of Isolated DC-DC Converters


The JHM15 series offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series features 4000 V ac in reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range is available in a compact 1” x 1.6” footprint and attributes a high efficiency of up to 87%.

15 W, isolated DC-DC converters

Wide -20 °C to +80 °C operating temperature range

Internationally medical approved

Industry standard DIP24 package

4000 V ac reinforced insulation

2 μA patient leakage current

Meets IEC60601-1, 3rd Edition

Compact 1” x 1.6” footprint

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy