XP Power JHM15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +80°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6245
Distrelec Article No.:
302-41-715
Mfr. Part No.:
JHM1524S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1.6 in

Isolation Voltage

4kV ac

Width

25.4mm

Depth

10.2mm

Length

40.6mm

Series

JHM15

Railway Approved

No

Load Regulation

±1 (10 to 100% Load) %, ±2 (0 to 10% Load) %

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN 61204-3, EN55011, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Maximum Temperature

+80°C

Medical Approved

Yes

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JHM15 Series of Isolated DC-DC Converters


The JHM15 series offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series features 4000 V ac in reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range is available in a compact 1” x 1.6” footprint and attributes a high efficiency of up to 87%.

15 W, isolated DC-DC converters

Wide -20 °C to +80 °C operating temperature range

Internationally medical approved

Industry standard DIP24 package

4000 V ac reinforced insulation

2 μA patient leakage current

Meets IEC60601-1, 3rd Edition

Compact 1” x 1.6” footprint

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy