XP Power JHM15 DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-1980
- Distrelec Article No.:
- 304-40-295
- Mfr. Part No.:
- JHM1524S05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-1980
- Distrelec Article No.:
- 304-40-295
- Mfr. Part No.:
- JHM1524S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 24 | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Width | 25.4mm | |
| Series | JHM15 | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 4kV ac | ||
Number of Pins 24 | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Width 25.4mm | ||
Series JHM15 | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
XP Power - JHM15 Series of Isolated DC-DC Converters
The JHM15 series offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series features 4000 V ac in reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range is available in a compact 1 x 1.6 footprint and attributes a high efficiency of up to 87%.
15 W, isolated DC-DC converters
Wide -20 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
Compact 1 x 1.6 footprint
XP Power Isolated DC-DC Converters
Related links
- XP Power JHM15 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power JHM15 DC/DC Converter -5 V/ 9V Input 15 W 80 °C Max Temp -20 °C Min Temp,
- XP Power JHM15 DC/DC Converter 18V dc Input Through Hole
- XP Power JHM15 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM15 DC/DC Converter -12 V/ 825 mA 18V Input 15 W 80 °C Max Temp -40 °C
- XP Power JHM15 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHM15 DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power JHM15 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
