TRACO POWER TMH DC/DC Converter, 12V dc/ 83 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6710
- Mfr. Part No.:
- TMH 2412D
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$96.13
(exc. GST)
$105.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $96.13 | $9.613 | - |
| 2 - 3 | $94.01 | $9.401 | 2% |
| 4 + | $91.99 | $9.199 | 4% |
*price indicative
- RS Stock No.:
- 161-6710
- Mfr. Part No.:
- TMH 2412D
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Number of Pins | 5 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Width | 7.6mm | |
| Series | TMH | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Number of Pins 5 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Width 7.6mm | ||
Series TMH | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW


TRACOPOWER TMH Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 2W Power Rating - TMH 2412D
This isolated DC-DC converter delivers dual output of ±12V DC with a power rating of 2W. It operates within an input voltage range of 21.6 to 26.4V DC. The Compact SIP 7 package features dimensions of 19.5mm in length, 7.6mm in width, and 10.2mm in depth, making it suitable for applications with limited space.
Features & Benefits
• Input voltage range enhances compatibility with various systems
• Efficiency of 81% supports energy-saving solutions
• Through hole mounting ensures secure installation
• Isolation voltage of 1kV enhances safety
Applications
• Suitable for electronic devices requiring voltage conversion
• Ideal for automation systems that utilise dual output
• Applicable in PCB designs that need Compact power solutions
• Employed in industrial settings for stable power supply
• Used in embedded systems with space constraints
Can it operate at extreme temperatures?
Yes, it operates between -40°C and +85°C.
Will it be suitable for new designs?
Yes, it is recommended for new applications.
Is it safe for sensitive electronics?
Yes, its isolation voltage of 1kV ensures safety.
How does it handle load variations?
It maintains load regulation within ±10%.
Can it be easily mounted on a PCB?
Yes, the through hole design allows for straightforward installation.
Related links
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
