TRACO POWER TMH DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.89

(exc. GST)

$11.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$10.89
3 - 4$10.63
5 +$10.48

*price indicative

Packaging Options:
RS Stock No.:
311-4815
Mfr. Part No.:
TMH 1212D
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

2000000h

Output Voltage Adjustment Range

-3 → 3 %

Number of Pins

5

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Depth

10.2mm

Length

19.5mm

Series

TMH

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy