TRACO POWER THI DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 75 °C Max Temp -25 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$482.03

(exc. GST)

$530.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$482.03$48.203
2 - 3$471.44$47.144
4 +$461.31$46.131

*price indicative

RS Stock No.:
161-6605
Mfr. Part No.:
THI 0511
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

MTBF

600000h

Number of Outputs

1

Output Voltage Adjustment Range

±4 %

Number of Pins

24

Isolation Voltage

2.5kV dc

Package Type

DIP

Maximum Output Power

2W

Standards/Approvals

No

Depth

10mm

Series

THI

Length

32mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Efficiency

62%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series


Regulated outputs

High isolation test voltage 6kV Peak

Supplementary insulation for working voltage up to 250Vac

Short circuit protection

UL 94V-0 package material

24-pin DIP plastic package (dimensions 32x20x10mm)

Note

Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)

Standards

EN 60950, IEC 60950, IEC 60601, EN 60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy