TRACOPOWER TEN 5WI DC/DC Converter, 5V, -5 V/ 500 mA, 75V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$474.10

(exc. GST)

$521.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$474.10$47.41
2 - 3$463.68$46.368
4 +$453.73$45.373

*price indicative

RS Stock No.:
161-6367
Mfr. Part No.:
TEN5-4821WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5, -5V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

800000h

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

Surface Mount

Series

TEN 5WI

Width

20mm

Standards/Approvals

No

Length

32mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series


The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Ultra wide 4:1 input range

DIP-24 Package with standard pinout

Full SMD design

Extended operating temperature range –40°C to +85°C

High efficiency

Excellent load and line regulation

Indefinite short circuit protection

I/O isolation 1500VDC

Built-in Filter to meet EN 55022, Class A and FCC, level A

Lead-free design, fully RoHS compliant

Approvals

CSA File No. 226037

Standards

cUL/UL 60950-1 , IEC/EN 60950-1

Related links