TRACO POWER TEN 5WI DC/DC Converter, 15V, -15 V/ 250 mA, 75V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7647
- Mfr. Part No.:
- TEN 5-4822WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$446.97
(exc. GST)
$491.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $446.97 | $44.697 | - |
| 2 - 3 | $437.15 | $43.715 | 2% |
| 4 + | $427.78 | $42.778 | 4% |
*price indicative
- RS Stock No.:
- 124-7647
- Mfr. Part No.:
- TEN 5-4822WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 36/75 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Depth | 10mm | |
| Series | TEN 5WI | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 36/75 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Depth 10mm | ||
Series TEN 5WI | ||
Standards/Approvals No | ||
Width 20mm | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
Approvals
Standards
- RS Stock No. 5397084
- Mfr. Part No. TEN 5-4822WI
- RS Stock No. 5397084P
- Mfr. Part No. TEN 5-4822WI
- RS Stock No. 5397040
- Mfr. Part No. TEN 5-2423WI
- RS Stock No. 5397040P
- Mfr. Part No. TEN 5-2423WI
Related links
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 250 mA 36V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 5WI DC/DC Converter -5 V/ 500 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3N DC/DC Converter -15 V/ 100 mA 36V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB









