TRACO POWER TEN 5WI DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 539-7090
- Distrelec Article No.:
- 169-52-410
- Mfr. Part No.:
- TEN 5-4823WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $2.25
View bulk pricing optionsSubtotal (1 unit)*
$42.95
(exc. GST)
$47.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $42.95 | - |
| 3 - 4 | $42.20 | $2.25 |
| 5 + | $41.43 | $7.60 |
*price indicative
- RS Stock No.:
- 539-7090
- Distrelec Article No.:
- 169-52-410
- Mfr. Part No.:
- TEN 5-4823WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 800000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Width | 20mm | |
| Series | TEN 5WI | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 800000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Width 20mm | ||
Series TEN 5WI | ||
Depth 10mm | ||
Standards/Approvals No | ||
Length 32mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
Approvals
Standards
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
- RS Stock No. 0721867
- Mfr. Part No. MUS1R5243R3B
Related links
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter -5 V/ 500 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 250 mA 36V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min












