TRACOPOWER TEN 15WI DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6358
- Mfr. Part No.:
- TEN 15-2422WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$812.63
(exc. GST)
$893.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $812.63 | $81.263 |
| 2 - 3 | $794.74 | $79.474 |
| 4 + | $777.68 | $77.768 |
*price indicative
- RS Stock No.:
- 161-6358
- Mfr. Part No.:
- TEN 15-2422WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | Surface Mount | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 15WI | |
| Width | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type Surface Mount | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 15WI | ||
Width 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 85% Efficiency - TEN 15WI Series - TEN 15-2422WI
Want a wide-ranging option for running battery-supplied kit? Choose this versatile DC-DC converter from Traco Power. It transforms any input voltage from a 9 to 36V DC range into a carefully controlled load of ±12V DC that's suitably stable for your sensitive devices. Thanks to the unit's low line variation of up to 0.5% and load variation of 1% maximum, you can expect close control over input and output values. The output load is also adjustable, making it easy to tailor it to your specific application. To keep everything safe as houses, both inputs and outputs have an isolation voltage of 1.5kV DC and this converter comes with indefinite short-circuit protection.
Features & Benefits
• High efficiency of 85% means it wastes little energy as heat and doesn't need a fan or heatsink to stay cool
• Dual outputs let you use the product to power two connected components
• Small footprint of 2 x 1in makes it a breeze to squeeze onto a crowded PCB
Applications
• Telecommunication centres
• Industrial automation
• Engineering workshops
Is this product suitable for use in extreme temperatures?
Yes. Thanks to its broad operating temperature range between -40°C and +85°C, you can Trust the converter is a safe bet for harsh environments.
Note
Derate 3.5% per °C, above 70°C
Approvals
CSA File No. 226037
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
Related links
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp
