TRACO POWER THM 15WI DC/DC Converter, 24V dc/ 625 mA, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 146-5951
- Mfr. Part No.:
- THM 15-2415WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Add 2 more to save $39.42
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$896.80
(exc. GST)
$986.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $896.80 | $89.68 | - |
| 2 - 3 | $877.09 | $87.709 | $39.42 |
| 4 + | $858.27 | $85.827 | $154.12 |
*price indicative
- RS Stock No.:
- 146-5951
- Mfr. Part No.:
- THM 15-2415WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 625mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 %, +20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Length | 40.6mm | |
| Series | THM 15WI | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 625mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 %, +20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Length 40.6mm | ||
Series THM 15WI | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
