TRACO POWER TEN 15WI DC/DC Converter, 12V/ 625 mA, 75V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$846.93

(exc. GST)

$931.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$846.93$84.693
2 - 3$828.30$82.83
4 +$810.54$81.054

*price indicative

RS Stock No.:
161-9711
Mfr. Part No.:
TEN 15-4810WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

625mA

Output Current 2

625mA

Mount Type

PCB

Output Voltage 2

-12V

Input Ratio

4:1

MTBF

700000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

15W

Series

TEN 15WI

Standards/Approvals

No

Length

25.4mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series


15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page

51x25x10 mm metal package

Ultra-wide 4:1 input voltage range

Very high efficiency up to 86%

1.5kV input / output isolation

Built-in filter meets EN 55022, Class A and FCC,Level A without external components

Remote On/Off Control

Continuous short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Derate 3.5% per °C, above 70°C.
For suitable heatsink see stock number 745-1240

Approvals

CSA File No. 226037

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy