TRACO POWER THM 15WI DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 146-5949
- Mfr. Part No.:
- THM 15-2412WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $183.30
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$916.45
(exc. GST)
$1,008.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $916.45 | $91.645 | - |
| 5 - 9 | $879.79 | $87.979 | $183.30 |
| 10 + | $843.13 | $84.313 | $733.20 |
*price indicative
- RS Stock No.:
- 146-5949
- Mfr. Part No.:
- THM 15-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | THM 15WI | |
| Standards/Approvals | No | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series THM 15WI | ||
Standards/Approvals No | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Related links
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
