TRACO POWER THM 15WI DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 146-5960
- Mfr. Part No.:
- THM 15-4822WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $188.20
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$941.36
(exc. GST)
$1,035.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $941.36 | $94.136 | - |
| 5 - 9 | $903.72 | $90.372 | $188.20 |
| 10 + | $866.08 | $86.608 | $752.80 |
*price indicative
- RS Stock No.:
- 146-5960
- Mfr. Part No.:
- THM 15-4822WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Number of Outputs | 2 | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Series | THM 15WI | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Number of Outputs 2 | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Series THM 15WI | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- RS Stock No. 1895127
- Mfr. Part No. TRI 15-1222
Each
$159.85
- RS Stock No. 1895162
- Mfr. Part No. TRI 15-4822
Each
$99.46
- RS Stock No. 2008490
- Mfr. Part No. THN 15-4822
1 Tube of 10
$590.14
- RS Stock No. 2008491
- Mfr. Part No. THN 15-4822
Each
$60.68
Related links
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min










