TRACO POWER THM 15WI DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 146-5952
- Mfr. Part No.:
- THM 15-2421WI
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 2 more to save $42.98
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$977.46
(exc. GST)
$1,075.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $977.46 | $97.746 | - |
| 2 - 3 | $955.97 | $95.597 | $42.98 |
| 4 + | $935.44 | $93.544 | $168.08 |
*price indicative
- RS Stock No.:
- 146-5952
- Mfr. Part No.:
- THM 15-2421WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.5A | |
| Output Current 2 | 1.5A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2080000h | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Series | THM 15WI | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.5A | ||
Output Current 2 1.5A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2080000h | ||
Isolation Voltage 5kV ac | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Series THM 15WI | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- RS Stock No. 1465948
- Mfr. Part No. THM 15-2411WI
1 Tube of 10
$899.56
- RS Stock No. 1466009
- Mfr. Part No. THM 15-2411WI
Each
$91.46
- RS Stock No. 0438424
- Mfr. Part No. THN 15-2411WI
Each
$58.06
- RS Stock No. 1665527
- Mfr. Part No. THN 15-2411WI
1 Tube of 10
$567.15
Related links
- TRACOPOWER THM 15WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C










