TRACO POWER THM 15WI DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 146-6009
- Distrelec Article No.:
- 301-06-847
- Mfr. Part No.:
- THM 15-2411WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$91.46
(exc. GST)
$100.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $91.46 | - |
| 3 - 4 | $89.17 | 2% |
| 5 + | $87.94 | 3% |
*price indicative
- RS Stock No.:
- 146-6009
- Distrelec Article No.:
- 301-06-847
- Mfr. Part No.:
- THM 15-2411WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Length | 40.6mm | |
| Series | THM 15WI | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Length 40.6mm | ||
Series THM 15WI | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 15WI Series DC-DC Converter, 5V DC Output Voltage, 15W Power Rating - THM 15-2411WI
This isolated DC-DC converter meets the power conversion requirements in various medical and industrial applications. Its Compact design and broad input voltage range make it suitable for complex systems needing dependable power supplies.
Features & Benefits
• Reinforced isolation system rated at 5000 V AC
• Efficiency of up to 88% minimises energy loss
• Operating temperature range from -40 to +85°C
• Low leakage current of less than 2.5 μA enhances safety
• Multiple output voltage adjustment options available
• Complies with IEC/EN/ANSI standards for high safety assurance
Applications
• Suitable for powering medical equipment where safety is paramount
• Ideal for automation and control systems
• Utilised in measurement devices requiring stable power
• Effective for IGBT drivers needing Compact power solutions
What input voltage range does it support?
It supports an input voltage range from 9V to 36V DC, with a nominal input of 24V DC.
How does it ensure safety in medical applications?
The converter is medically approved and features 2 x MOPP for patient protection through reinforced isolation.
Can it operate at high altitudes?
Yes, it functions effectively at altitudes of up to 5000m.
What features protect against overheating?
It includes over-temperature protection, automatically switching off at approximately 115°C for safety.
Is installation straightforward for PCB applications?
Yes, it is designed for easy PCB mounting with a Compact footprint of 1.6x1 inch.
- RS Stock No. 1465948
- Mfr. Part No. THM 15-2411WI
1 Tube of 10
$899.56
- RS Stock No. 0438424
- Mfr. Part No. THN 15-2411WI
Each
$58.06
- RS Stock No. 1830642
- Mfr. Part No. THN 15-2411WI-A1
1 Tube of 10
$579.98
- RS Stock No. 1830708
- Mfr. Part No. THN 15-2411WI-A1
Each
$61.23
Related links
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C











