TRACO POWER TDN 5WISM DC/DC Converter, 12V dc/ 210 mA, 36V dc Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 143-8429
- Mfr. Part No.:
- TDN 5-2422WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.89
(exc. GST)
$47.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $42.89 | - |
| 3 - 4 | $41.82 | 2% |
| 5 + | $41.17 | 4% |
*price indicative
- RS Stock No.:
- 143-8429
- Mfr. Part No.:
- TDN 5-2422WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 210mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 2960000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Series | TDN 5WISM | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 210mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 2960000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Series TDN 5WISM | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Ultra Compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
- RS Stock No. 1418476
- Mfr. Part No. TDN 5-2422WISM
1 Tube of 10
$417.32
- RS Stock No. 1438424
- Mfr. Part No. TDN 5-2415WISM
Each
$41.13
- RS Stock No. 1418360
- Mfr. Part No. TDN 1-2422WISM
1 Tube of 10
$302.88
- RS Stock No. 1437543
- Mfr. Part No. TDN 1-2422WISM
Each
$30.33
Related links
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min







