Weidmuller WTR Series Brown Test Disconnect Terminal Block, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 295-9134
- Mfr. Part No.:
- 1039900000
- Brand:
- Weidmüller
205 In AU stock for next working day delivery
23 In AU stock for next working day delivery
344 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.74
(exc. GST)
$17.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.74 |
- RS Stock No.:
- 295-9134
- Mfr. Part No.:
- 1039900000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Weidmuller Test-Disconnect Terminal Block, 14A Current Rating, 60mm Height - WTR Series - 1039900000
Prevent wire consequences with this single-level test-disconnect terminal block from Weidmuller. It lets you evaluate electric circuits without a voltage feed to ensure the safety of your applications, which helps curb damage and minimise downtime. As it has a broad operating temperature range between -50°C and +120°C, you can put it to the test in challenging conditions. Its Wemid housing provides good insulation and is self-extinguishing in the event of a fire, helping to promote workplace safety. Thanks to its clamping yoke technology, installation is a breeze. Simply snap the item onto a DIN rail for effortless and tool-free mounting.
Features & Benefits
• Current rating of 10A for use in high-power applications
• Accepts wire sizes of 26 to 12AWG for broad compatibility
• Brown colour for ease of identification in a colour-coded setup
• Accepts wire sizes of 26 to 12AWG for broad compatibility
• Brown colour for ease of identification in a colour-coded setup
Applications
• Industrial equipment
• Energy sector
• HVAC systems
• Energy sector
• HVAC systems
How big is this test-disconnect terminal block?
This unit has compact dimensions of 60 (H) x 5.1 (W) x 46.5mm (D), so it won't take up too much space on your rail.
Approvals
VDE
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | WTR |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 14A |
Voltage Rating | 400 V |
Related links
- Weidmuller WTR Series Dark Beige Test Disconnect Terminal Block,...
- Weidmuller WTR Series Brown Disconnect Terminal Block, 2.5mm²,...
- Weidmuller WTR Series Brown Disconnect Terminal Block, 4mm²,...
- Weidmuller ZTR Series Brown Test Disconnect Terminal Block,...
- Weidmuller SAKR Series Brown Test Disconnect Terminal Block, 4mm²,...
- Weidmuller WTR Series Blue Disconnect Terminal Block, 4mm²,...
- Weidmuller W Series Brown Disconnect Terminal Block, 2.5mm²,...
- Weidmuller ZTR Series Brown Test Disconnect Terminal Block,...