TRACO POWER TRN 1 DC/DC Converter, 15V dc/ 35 mA, 13.2V dc Input, 4.5V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 137-3083
- Mfr. Part No.:
- TRN 1-0523
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.23
View bulk pricing optionsSubtotal (1 unit)*
$16.31
(exc. GST)
$17.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $16.31 | - |
| 3 - 4 | $15.90 | $1.23 |
| 5 + | $15.66 | $3.25 |
*price indicative
- RS Stock No.:
- 137-3083
- Mfr. Part No.:
- TRN 1-0523
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 35mA | |
| Output Current 2 | 35mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 7400000h | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 7.7mm | |
| Length | 11.9mm | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Series | TRN 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 35mA | ||
Output Current 2 35mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 7400000h | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 7.7mm | ||
Length 11.9mm | ||
Standards/Approvals No | ||
Width 11mm | ||
Series TRN 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACOPOWER TRN 1 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
