TRACO POWER TRN 1 DC/DC Converter, 24V/ 45 mA, 13.2V Input, 4.5V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-3009
- Mfr. Part No.:
- TRN 1-0515
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-3009
- Mfr. Part No.:
- TRN 1-0515
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 45mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7400000h | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Series | TRN 1 | |
| Depth | 7.7mm | |
| Length | 11.9mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 45mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7400000h | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Width 11mm | ||
Standards/Approvals No | ||
Series TRN 1 | ||
Depth 7.7mm | ||
Length 11.9mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
