TRACO POWER TRN 1 DC/DC Converter, 15V dc/ 70 mA, 13.2V Input, 16.8V dc Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$135.11

(exc. GST)

$148.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$135.11$13.511
5 - 9$129.71$12.971
10 +$124.29$12.429

*price indicative

RS Stock No.:
137-2802
Mfr. Part No.:
TRN 1-0513
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

13.2V

Minimum Input Voltage

16.8V dc

Output Current 1

70mA

Mount Type

PCB

Input Ratio

2:1

MTBF

7400000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

1W

Package Type

SIP

Length

11.9mm

Standards/Approvals

No

Series

TRN 1

Depth

7.7mm

Width

11mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW
Standard 1-300 Watt DC/DC converters for surface, through-hole or chassis assembly. High reliability for industrial, commercial, communications, transportation and medical applications. Semi-customized versions up to 22'000 Watt upon request.

The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide Voltage range (2:1) and minimum load is not required.

•Compact SIP package 11,9 x 7,7 x 11,0 mm|•Fully regulated outputs|•Input Voltage range 4.5-13.2, 9-18, 18-36, 36-75 VDC|•I/O-isolation 1’600 VDC|•Operating temperature range –40°C to +90°C without derating|•Short circuit protection|•3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy