TRACO POWER TRN 1 DC/DC Converter, 24V dc/ 45 mA, 13.2V Input, 16.8V dc Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $26.45

View bulk pricing options

Subtotal (1 tube of 10 units)*

$132.24

(exc. GST)

$145.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$132.24$13.224-
5 - 9$126.95$12.695$26.45
10 +$121.67$12.167$105.70

*price indicative

RS Stock No.:
137-2803
Mfr. Part No.:
TRN 1-0515
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V

Minimum Input Voltage

16.8V dc

Output Current 1

45mA

Mount Type

PCB

Input Ratio

2:1

MTBF

7400000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

No

Depth

7.7mm

Length

11.9mm

Series

TRN 1

Width

11mm

Efficiency

83%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy