TRACO POWER TRN 1 DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 4.5V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
137-2804
Mfr. Part No.:
TRN 1-0521
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

4.5V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Output Voltage 2

-5V dc

Input Ratio

2:1

MTBF

7400000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

1W

Series

TRN 1

Depth

11.9mm

Width

7.7mm

Standards/Approvals

No

Length

11mm

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy