XP Power E DC/DC Converter, 7kV/ 430 μA, 15V dc Input, 0V dc Input, Through Hole, 3 W, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save $23.85

View bulk pricing options

Subtotal (1 unit)*

$323.28

(exc. GST)

$355.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$323.28-
5 - 9$318.51$23.85
10 - 24$309.68$136.00
25 - 49$298.44$621.00
50 +$290.97$1,615.50

*price indicative

RS Stock No.:
136-0467
Distrelec Article No.:
302-24-398
Mfr. Part No.:
E70
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

7kV

Product Type

DC/DC Converter

Minimum Input Voltage

0V dc

Maximum Input Voltage

15V dc

Output Current 1

430μA

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Ripple and Noise

1%

Isolation Voltage

500V

Maximum Output Power

3W

Package Type

ComPacT

Weight

85.1g

Length

63.5mm

Width

38.1mm

Standards/Approvals

No

Series

E

Depth

21.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
US

XP Power Isolated DC to High Voltage DC Converters E Series


From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications

Features and Benefits


• Small PCB mount package

• Low leakage current

• Low ripple, low EMI/RFI

• Input/output isolation

• Proportional input/output

• Proven reliability

• No minimum load

Applications


• Piezo devices

• Capacitor charging

• Igniter / spark modules

• Field generation

• Electrostatic chuck

Isolated DC to High Voltage DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy