XP Power E DC/DC Converter, 6kV/ 500 μA, 15V dc Input, 0V dc Input, Through Hole, 3 W, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 136-0466
- Distrelec Article No.:
- 302-41-433
- Mfr. Part No.:
- E60
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $27.40
View bulk pricing optionsSubtotal (1 unit)*
$261.77
(exc. GST)
$287.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $261.77 | - |
| 5 - 9 | $256.29 | $27.40 |
| 10 - 24 | $248.46 | $133.10 |
| 25 - 49 | $240.85 | $523.00 |
| 50 + | $235.61 | $1,308.00 |
*price indicative
- RS Stock No.:
- 136-0466
- Distrelec Article No.:
- 302-41-433
- Mfr. Part No.:
- E60
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 6kV | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 15V dc | |
| Output Current 1 | 500μA | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 0.5% | |
| Isolation Voltage | 3.5kV | |
| Maximum Output Power | 3W | |
| Package Type | ComPacT | |
| Series | E | |
| Width | 38.1mm | |
| Standards/Approvals | No | |
| Weight | 85.1g | |
| Depth | 21.6mm | |
| Length | 63.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 6kV | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 15V dc | ||
Output Current 1 500μA | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 0.5% | ||
Isolation Voltage 3.5kV | ||
Maximum Output Power 3W | ||
Package Type ComPacT | ||
Series E | ||
Width 38.1mm | ||
Standards/Approvals No | ||
Weight 85.1g | ||
Depth 21.6mm | ||
Length 63.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- US
XP Power Isolated DC to High Voltage DC Converters E Series
From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications
Features and Benefits
• Small PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Input/output isolation
• Proportional input/output
• Proven reliability
• No minimum load
Applications
• Piezo devices
• Capacitor charging
• Igniter / spark modules
• Field generation
• Electrostatic chuck
Isolated DC to High Voltage DC Converters
- RS Stock No. 1360467
- Mfr. Part No. E70
Each
$340.31
- RS Stock No. 1360457
- Mfr. Part No. G50
Each
$273.24
- RS Stock No. 1360462
- Mfr. Part No. E15
Each
$310.83
- RS Stock No. 0632239
- Mfr. Part No. RSD-300F-48
Each
$280.97
Related links
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power E DC/DC Converter 12V Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min












