XP Power E DC/DC Converter, 1.5kV/ 2 mA, 12V dc Input, 0V dc Input, Through Hole, 3 W, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save $23.90

View bulk pricing options

Subtotal (1 unit)*

$227.62

(exc. GST)

$250.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$227.62-
5 - 9$222.84$23.90
10 - 24$218.02$96.00
25 - 49$211.53$402.25
50 +$206.57$1,052.50

*price indicative

RS Stock No.:
136-0462
Distrelec Article No.:
302-24-397
Mfr. Part No.:
E15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

1.5kV

Minimum Input Voltage

0V dc

Maximum Input Voltage

12V dc

Output Current 1

2mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2000000h

Ripple and Noise

0.05%

Isolation Voltage

3.5kV

Maximum Output Power

3W

Package Type

ComPacT

Series

E

Depth

21.6mm

Length

63.5mm

Weight

85.1g

Standards/Approvals

No

Width

38.1mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

XP Power Isolated DC to High Voltage DC Converters E Series


From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications

Features and Benefits


• Small PCB mount package

• Low leakage current

• Low ripple, low EMI/RFI

• Input/output isolation

• Proportional input/output

• Proven reliability

• No minimum load

Applications


• Piezo devices

• Capacitor charging

• Igniter / spark modules

• Field generation

• Electrostatic chuck

Isolated DC to High Voltage DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy