i-Autoc Solid State Relay, Panel Mount
- RS Stock No.:
- 903-2946
- Mfr. Part No.:
- KPC-0A
- Brand:
- i-Autoc
Subtotal (1 unit)*
$4.47
(exc. GST)
$4.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.47 |
*price indicative
- RS Stock No.:
- 903-2946
- Mfr. Part No.:
- KPC-0A
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, CE, RoHS | |
| Width | 45.7mm | |
| Length | 57.5mm | |
| Height | 24mm | |
| Output Type | SCR, Triac | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, CE, RoHS | ||
Width 45.7mm | ||
Length 57.5mm | ||
Height 24mm | ||
Output Type SCR, Triac | ||
- COO (Country of Origin):
- CN
KPC Series Protection Cover for Solid State Relays
The protection cover is for single phase KSI and KSJ ranges of Solid State Relays. This protection cover has a UL94-Vo flammability rating and is RoHS compliant
Single phase solid state selays
KSI and KSJ series
Weight of 9.3g
Accordance with UL94-Vo flammability rating
RoHS compliant
I-Autoc Protection Cover Solid State Relay Accessory
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
RoHS
Related links
- i-Autoc Solid State Relay Panel Mount 32 V dc Control
- i-Autoc Solid State Relay Panel Mount 32V Control
- i-Autoc Solid State Relay Panel Mount 32V dc Control
- i-Autoc Solid State Relay Panel Mount 32V Control
- i-Autoc Solid State Relay Panel Mount 32V Control
- i-Autoc KSQE Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc Solid State Relay PCB Mount 6 V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
