XP Power JTD15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-8141
- Mfr. Part No.:
- JTD1524D15
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.82
(exc. GST)
$49.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $44.82 |
| 3 - 4 | $43.86 |
| 5 + | $43.01 |
*price indicative
- RS Stock No.:
- 135-8141
- Mfr. Part No.:
- JTD1524D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | 1.6 x 1 in | |
| Maximum Output Power | 15W | |
| Length | 40.64mm | |
| Series | JTD15 | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type 1.6 x 1 in | ||
Maximum Output Power 15W | ||
Length 40.64mm | ||
Series JTD15 | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power JTD15 Series of Isolated DC-DC Converters
The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These Compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD15 converters come with a 3-Year Warranty.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• 1.6" x 1" Footprint
• Remote On/Off
• Full load at 65°C ambient
• -40°C to +100°C operation
• 3-Year Warranty
XP Power - Isolated DC-DC Converters
Related links
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min Temp 1.6 x 1
- XP Power JTD15 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
