XP Power JTD15 DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-7940
Mfr. Part No.:
JTD1524S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum) %

Isolation Voltage

1.6kV dc

Package Type

1.6 x 1 in

Maximum Output Power

15W

Length

40.64mm

Series

JTD15

Width

25.4mm

Standards/Approvals

No

Depth

10.4mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power JTD15 Series of Isolated DC-DC Converters


The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD15 converters come with a 3-Year Warranty.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• 1.6" x 1" Footprint

• Remote On/Off

• Full load at 65°C ambient

• -40°C to +100°C operation

• 3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy