TRACO POWER TEQ 40WIR DC/DC Converter, 24V dc/, 160V dc Input 1.67 mA, 43V Input, Chassis Mount, 92 °C Max Temp -40 °C
- RS Stock No.:
- 135-3717
- Mfr. Part No.:
- TEQ 40-7215WIR
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$250.95
(exc. GST)
$276.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $250.95 |
| 5 - 9 | $244.81 |
| 10 - 24 | $235.90 |
| 25 - 49 | $230.87 |
| 50 + | $225.83 |
*price indicative
- RS Stock No.:
- 135-3717
- Mfr. Part No.:
- TEQ 40-7215WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 1.67mA | |
| Mount Type | Chassis Mount | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Input Ratio | 1:6 | |
| Number of Pins | 7 | |
| Maximum Output Power | 40W | |
| Series | TEQ 40WIR | |
| Width | 57.2mm | |
| Standards/Approvals | No | |
| Depth | 26.1mm | |
| Length | 103mm | |
| Maximum Operating Temperature | 92°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 1.67mA | ||
Mount Type Chassis Mount | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Input Ratio 1:6 | ||
Number of Pins 7 | ||
Maximum Output Power 40W | ||
Series TEQ 40WIR | ||
Width 57.2mm | ||
Standards/Approvals No | ||
Depth 26.1mm | ||
Length 103mm | ||
Maximum Operating Temperature 92°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
TRACOPOWER TEQ 40WIR Series DC-DC Converter, 24V DC Output Voltage, 40W Power Rating - TEQ 40-7215WIR
This isolated DC-DC converter is essential for transforming high input voltages into stabilised 24V DC outputs, which is critical for various automation and electrical engineering applications. With an input voltage range of 43 to 160V DC, it is particularly well-suited for railway and industrial environments where efficiency and dependability are critical.
Features & Benefits
• Under voltage lock-out circuit prevents operation at low voltage
• Overtemperature protection ensures safe functioning under high loads
• Short circuit protection enhances safety
• High efficiency rating of 89% minimises energy loss
• Compact chassis mount design allows for versatile installation
• Compliance with EN 50155 confirms suitability for railway applications
Applications
• Used in railway control systems
• Integrated within industrial equipment and machinery
• Employed in high voltage power distribution networks
• Utilised as a power supply for IIoT
• Suitable for telecommunications and electronic devices
How can safe installation be ensured for high current applications?
It is advisable to use appropriate fuses based on the input voltage to prevent overcurrent situations, with specific values provided in the specifications.
What environmental conditions can it withstand during operation?
The converter can operate in temperatures from -40 to +83°C, making it capable of handling various demanding conditions.
Does it maintain output voltage stability under varying loads?
Yes, it features robust load regulation of 0.01, ensuring stable output voltage despite significant changes in load conditions.
How can its operational status be monitored?
An output LED indicator is included for easy visual confirmation of operational status during use.
- RS Stock No. 1408103
- Mfr. Part No. RSD-30L-5
Each
$57.99
- RS Stock No. 7541476
- Mfr. Part No. TZL 060-4824
Each
$135.27
- RS Stock No. 2010077
- Mfr. Part No. TMDC 60-7215H
Each
$182.46
- RS Stock No. 8762686
- Mfr. Part No. PSD-30B-05
Each
$63.43
Related links
- TRACOPOWER TEQ 40WIR DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V dc Input 8 mA Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 40WIR DC/DC Converter 75V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V Input 3.33 mA 92 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V Input 8000 mA 92 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 40WIR DC/DC Converter 36V dc Input 3.33 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter 75V Input 2.67 mA 92 °C Max Temp -40 °C Min Temp, 7-Pin











