TRACO POWER TEQ 40WIR DC/DC Converter, 24V dc/, 36V dc Input 1.67 mA, 9.5V Input, Chassis Mount, 92 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save $46.15

View bulk pricing options

Subtotal (1 unit)*

$308.34

(exc. GST)

$339.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 November 2026
  • Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$308.34-
5 - 9$299.11$46.15
10 - 24$289.84$185.00
25 - 49$283.69$616.25
50 +$277.54$1,540.00

*price indicative

RS Stock No.:
135-3709
Distrelec Article No.:
301-04-649
Mfr. Part No.:
TEQ 40-2415WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9.5V

Maximum Input Voltage

36V dc

Output Current 1

1.67mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

1000000h

Number of Pins

7

Isolation Voltage

3kV dc

Input Ratio

1:6

Maximum Output Power

40W

Series

TEQ 40WIR

Depth

26.1mm

Standards/Approvals

No

Length

103mm

Width

57.2mm

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

92°C

TRACOPOWER TEQ 40WIR Series DC-DC Converter, 9.5 to 36V DC Input Voltage Range, 40W - TEQ 40-2415WIR


This isolated DC-DC converter provides a 24V output with a power rating of 40W and operates within an input range of 9.5V to 36V. Its chassis mount design is robust, making it suitable for challenging environments.

Features & Benefits


• High efficiency of up to 91% reduces energy consumption

• Protection against overvoltage enhances equipment reliability

• Under voltage lockout ensures safe operation

• Short-circuit protection promotes safety in critical applications

• LED output indicator provides clear operational status

Applications


• Utilised in railway systems for efficient power distribution

• Employed in transportation equipment for dependable power conversion

Can it operate in extreme temperatures?


Yes, it functions between -40°C and +83°C.

Is it suitable for dual output applications?


No, it is designed for a single output only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy