TRACO POWER TEQ 40WIR DC/DC Converter, 12V dc/, 36V dc Input 3.33 mA, 9.5V Input, Chassis Mount, 92 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save $10.30

View bulk pricing options

Subtotal (1 unit)*

$237.64

(exc. GST)

$261.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$237.64-
5 - 9$235.58$10.30
10 - 24$230.88$67.60
25 - 49$224.91$318.25
50 +$218.61$951.50

*price indicative

RS Stock No.:
135-3707
Distrelec Article No.:
301-04-647
Mfr. Part No.:
TEQ 40-2412WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9.5V

Maximum Input Voltage

36V dc

Output Current 1

3.33mA

Mount Type

Chassis Mount

MTBF

1000000h

Number of Outputs

1

Number of Pins

7

Input Ratio

1:6

Isolation Voltage

3kV dc

Maximum Output Power

40W

Depth

26.1mm

Standards/Approvals

No

Length

103mm

Width

57.2mm

Series

TEQ 40WIR

Maximum Operating Temperature

92°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

TRACOPOWER TEQ 40WIR Series DC-DC Converter, 12V DC Output Voltage, 40W Power Rating - TEQ 40-2412WIR


This DC-DC converter is designed to deliver stable and isolated power conversion in a compact chassis mount format. It supports an input voltage range of 9.5 to 36V DC and generates a 12V DC output, making it suitable for various applications. Its robust design is favourable for operation in challenging environments, particularly in automation, electronics, and electrical and mechanical sectors. The railway approval adds to its reliability for critical applications.

Features & Benefits


• High efficiency of 91% reduces energy consumption

• Isolated design ensures safety for sensitive Applications

• Operates over a wide input voltage range for flexibility

• Load regulation of 0.1% maintains stable output

• Compact chassis mount design facilitates installation

• Isolation voltage of 3kV DC enhances operational reliability

Applications


• Suitable for railway requiring stable power

• Ideal for automation systems with a need for efficient power conversion

• Applicable in industrial electronics

• Compatible with various electrical machinery

• Designed for use in environments with stringent safety standards

What input voltage range is compatible with it?


It accepts input voltages from 9.5 to 36V DC.

How does the device handle temperature extremes?


It operates in temperatures ranging from -40 to +92°C, ensuring functionality under diverse conditions.

Is it suitable for sensitive electronic equipment?


Yes, the isolated design protects sensitive components from voltage fluctuations.

Can the installation process be completed without special tools?


Yes, the chassis mount design simplifies installation using standard tools.

What standards does it comply with for railway use?


It meets EN 50155 compliance, confirming its suitability for railway applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy